Parametric results for: ATMEGA16L-8MI under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: atmega16l8mi
Select parts from the table below to compare.
Compare
Compare
ATMEGA16L-8MI
Atmel Corporation
Check for Price Buy No Obsolete 8 8 MHz 16384 1024 AVR RISC 8 MHz 32 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL S-XQCC-N44 Not Qualified e0 3 85 °C -40 °C 44 UNSPECIFIED HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP QFN 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44 44 compliant 8542.31.00.01