Parametric results for: ATMEGA169A-MUR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega169amur
Select parts from the table below to compare.
Compare
Compare
ATMEGA169A-MUR
Microchip Technology Inc
$4.6050 Buy Yes Yes Active 8 16 MHz 8192 1024 AVR RISC 16 MHz 54 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ YES NO NO FIXED POINT YES NO YES 1 1 8 16 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA169A-MUR
Atmel Corporation
Check for Price Buy Yes Transferred 8 16 MHz 8192 1024 AVR RISC 16 MHz 54 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO YES 16 YES FLASH 9.5 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant 8542.31.00.01 QFN 64