Parametric results for: ATMEGA128RFR2-ZF under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: atmega128rfr2zf
Select parts from the table below to compare.
Compare
Compare
ATMEGA128RFR2-ZFR
Microchip Technology Inc
$8.4850 Buy Yes Yes Active 8 16 MHz 131072 16384 AVR RISC 16 MHz 38 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.6 V 1.8 V AUTOMOTIVE S-PQCC-N64 Not Qualified e3 3 125 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip
ATMEGA128RFR2-ZF
Atmel Corporation
Check for Price Buy Yes Transferred 8 16 MHz 131072 16384 AVR RISC 16 MHz 8 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 128 YES 8 YES 4 FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQCC-N64 Not Qualified 125 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD ATMEL CORP compliant 8542.31.00.01
ATMEGA128RFR2-ZFR
Atmel Corporation
Check for Price Buy Yes Transferred 8 16 MHz 131072 16384 AVR RISC 16 MHz 8 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 128 YES 8 YES 4 FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQCC-N64 Not Qualified 125 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD ATMEL CORP compliant 8542.31.00.01
ATMEGA128RFR2-ZF
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 16 MHz 131072 16384 AVR RISC 16 MHz 38 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.6 V 1.8 V AUTOMOTIVE S-PQCC-N64 Not Qualified e3 3 125 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip