Parametric results for: ATMEGA128-16MJ under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: atmega12816mj
Select parts from the table below to compare.
Compare
Compare
ATMEGA128-16MJ
Atmel Corporation
Check for Price Yes Obsolete 8 16 MHz 131072 4096 AVR RISC 8 16 16 MHz 53 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 19 mA 5.5 V 5 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP QFN 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VMMD, MLF-64 64 compliant 8542.31.00.01