Parametric results for: ATMEGA128-16AUR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega12816aur
Select parts from the table below to compare.
Compare
Compare
ATMEGA128-16AUR
Microchip Technology Inc
$15.6204 Buy Yes Yes Active 8 16 MHz 131072 4096 AVR RISC 8 16 16 MHz 53 4 YES 5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 19 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA128-16AUR
Atmel Corporation
Check for Price Buy Yes Yes Transferred 8 16 MHz 131072 4096 AVR RISC 8 16 16 MHz 8 53 YES 5 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 128 YES 8 YES 4 FLASH 19 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 8542.31.00.01 QFP 64