Parametric results for: ATH010A0X43Z under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ath010a0x43z
Select parts from the table below to compare.
Compare
Compare
ATH010A0X43Z
Lineage Power
Check for Price Obsolete 5 V 5.5 V 2.4 V 750 mV 3.63 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 95 % 0.3 % 0.4 % 1 OUTPUT OVER CURRENT; THERMAL 0.03535 Vrms HYBRID INDUSTRIAL 36.3 W 8.1 ms R-PSIP-T11 Not Qualified CSA, UL, VDE 85 °C -40 °C 11 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 8.1 mm GE POWER ELECTRONICS INC SIP, unknown EAR99
ATH010A0X43Z
TE Connectivity
Check for Price Obsolete 5 V 5.5 V 2.4 V 750 mV 3.63 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 95 % 0.3 % 0.4 % 1 OUTPUT OVER CURRENT; THERMAL 0.03535 Vrms HYBRID OTHER 36.3 W 8.1 ms R-PSIP-T11 e1 Not Qualified CSA, UL, VDE 85 °C -40 °C 11 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO TIN SILVER COPPER THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 8.1 mm TE CONNECTIVITY LTD ROHS COMPLIANT PACKAGE-10 unknown EAR99 MODULE 10
ATH010A0X43Z
ABB Industrial Connection and Solution
Check for Price Transferred 5 V 5.5 V 2.4 V 750 mV 3.63 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 95 % 0.3 % 0.4 % 1 OUTPUT OVER CURRENT; THERMAL 0.03535 Vrms HYBRID 36.3 W 8.1 ms R-PSIP-T11 UL, CSA, VDE 85 °C -40 °C 11 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 8.1 mm GE INDUSTRIAL SOLUTIONS unknown EAR99
ATH010A0X43Z
ABB Semiconductors
Check for Price Yes Obsolete 5 V 5.5 V 2.4 V 750 mV 3.63 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 95 % 0.3 % 0.4 % 1 OUTPUT OVER CURRENT; THERMAL 0.03535 Vrms HYBRID 36.3 W 8.1 ms R-PSIP-T11 CSA, UL, VDE 85 °C -40 °C 11 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 8.1 mm ABB LTD compliant EAR99
ATH010A0X43Z
GE Power Electronics Inc
Check for Price Obsolete 5 V 5.5 V 2.4 V 750 mV 3.63 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 95 % 0.3 % 0.4 % 1 OUTPUT OVER CURRENT; THERMAL 0.03535 Vrms HYBRID INDUSTRIAL 36.3 W 8.1 ms R-PSIP-T11 Not Qualified CSA, UL, VDE 85 °C -40 °C 11 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 12.7 mm 50.8 mm 8.1 mm GE POWER ELECTRONICS INC ROHS COMPLIANT, SIP-11 unknown EAR99 SFM 11