Parametric results for: ATF22LV10C-10PU under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atf22lv10c10pu
Select parts from the table below to compare.
Compare
Compare
ATF22LV10C-10PU
Microchip Technology Inc
$1.8122 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V R-PDIP-T24 Not Qualified e3 1 85 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.334 mm MICROCHIP TECHNOLOGY INC DIP-24 compliant EAR99 8542.31.00.01 Microchip
ATF22LV10C-10PU
Atmel Corporation
Check for Price Yes Yes Transferred 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V R-PDIP-T24 Not Qualified e3 1 85 °C 245 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.334 mm ATMEL CORP 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 unknown 8542.39.00.01 DIP 24