Parametric results for: ATF1504AS-10AU100 under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: atf1504as10au100
Select parts from the table below to compare.
Compare
Compare
ATF1504AS-10AU100
Microchip Technology Inc
$5.9597 Buy Yes Yes Active 5 V 10 ns 64 64 64 64 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O POWER -UP RESET; SECURITY FUSE 125 MHz YES YES 40 MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TRAY YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
ATF1504AS-10AU100
Atmel Corporation
Check for Price Buy Yes Transferred 5 V 10 ns 64 64 64 64 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O POWER -UP RESET; SECURITY FUSE 125 MHz YES YES 40 MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ATMEL CORP unknown 8542.39.00.01 QFP TQFP-100 100
ATF1504AS-10AU100-T
Microchip Technology Inc
Check for Price Buy Yes Active 5 V 10 ns 64 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 64 I/O 125 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G100 e3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH TR YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 TQFP-100