Filter Your Search
1 - 1 of 1 results
|
ATC200A103MCA50C
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 20 % | 0606 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |