Parametric results for: ATA6566-GAQW1 under Network Interfaces

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ata6566gaqw1
Select parts from the table below to compare.
Compare
Compare
ATA6566-GAQW1-VAO
Microchip Technology Inc
Check for Price Yes Active 5 V 1 CAN FD TRANSCEIVER 1 85 mA R-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant
ATA6566-GAQW1
Microchip Technology Inc
Check for Price Yes Active 5 V 1 2 Gbps CAN FD TRANSCEIVER 1 85 mA AUTOMOTIVE R-PDSO-G8 e4 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 2017-06-19