Filter Your Search
1 - 2 of 2 results
![]() |
AT97SC3204T-X2MB-10
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | EEPROM | COMMERCIAL | S-XQCC-N40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | ATMEL CORP | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220WJJD-2, VQFN-40 | compliant | 8542.31.00.01 | ||||||||
![]() |
AT97SC3204T-X2MB-10
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | COMMERCIAL | S-XQCC-N40 | e3 | 70 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | VQFN-40 | compliant | 8542.31.00.01 | 5A992.C | Microchip |