Parametric results for: AT93C46R10SC under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: at93c46r10sc
Select parts from the table below to compare.
Compare
Compare
AT93C46R-10SC-2.5
Atmel Corporation
Check for Price No Obsolete 1.024 kbit 16 64X16 3.3 V 500 kHz EEPROM 3-WIRE SERIAL INTERFACE 8 100 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 10 µA 2 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT93C46R-10SC
Atmel Corporation
Check for Price No No Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 3-WIRE SERIAL INTERFACE 8 100 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 30 µA 2 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT93C46R-10SC-1.8
Atmel Corporation
Check for Price No Obsolete 1.024 kbit 16 64X16 2.5 V 250 kHz EEPROM 3-WIRE SERIAL INTERFACE 8 100 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 100 nA 2 µA 5.5 V 1.8 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT93C46R-10SC-2.7
Atmel Corporation
Check for Price No Obsolete 1.024 kbit 16 64X16 3.3 V 1 MHz EEPROM 3-WIRE SERIAL INTERFACE 8 100 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 10 µA 2 µA 5.5 V 2.7 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51