Parametric results for: AT91SAM9N12-CU under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: at91sam9n12cu
Select parts from the table below to compare.
Compare
Compare
AT91SAM9N12-CU
Microchip Technology Inc
$8.0682 Yes Yes Not Recommended 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 8 1 2 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified e1 3 85 °C -40 °C TS 16949 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC BGA-217 compliant 3A991.A.2 8542.31.00.01 Microchip
AT91SAM9N12-CUR
Atmel Corporation
Check for Price Yes Transferred 32 400 MHz YES MICROPROCESSOR, RISC CMOS INDUSTRIAL S-PBGA-B217 Not Qualified e8 3 85 °C -40 °C 260 217 PLASTIC/EPOXY FBGA BGA217,17X17,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM ATMEL CORP unknown 8542.31.00.01
AT91SAM9N12-CUR
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 32 400 MHz 32768 32 26 16 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 8 1 2 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified e8 3 85 °C -40 °C 260 217 PLASTIC/EPOXY FBGA BGA217,17X17,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC BGA-217 compliant 3A991.A.2 8542.31.00.01 Microchip
AT91SAM9N12-CU
Atmel Corporation
Check for Price Yes Yes Transferred 32 400 MHz 32 26 50 MHz YES 1 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified e8 3 85 °C -40 °C 260 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm ATMEL CORP 0.80 MM PITCH, GREEN, MO-205, BGA-217 compliant 3A991.A.2 8542.31.00.01