Parametric results for: AT91SAM9M11B-CU under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at91sam9m11bcu
Select parts from the table below to compare.
Compare
Compare
AT91SAM9M11B-CU
Atmel Corporation
Check for Price Yes Transferred 32 400 MHz 32 26 16 MHz 160 YES 1 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.1 V 900 mV INDUSTRIAL S-PBGA-B324 Not Qualified 85 °C -40 °C 324 PLASTIC/EPOXY TFBGA BGA324,18X18,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 15 mm 15 mm ATMEL CORP 15 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324 compliant 8542.31.00.01