Parametric results for: AT91SAM9G20-CU under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: at91sam9g20cu
Select parts from the table below to compare.
Compare
Compare
AT91SAM9G20-CU
Atmel Corporation
Check for Price Yes Transferred 32 400 MHz 65536 16384 32 26 50 MHz 96 YES 1 V MICROPROCESSOR, RISC CMOS YES NO YES FIXED POINT YES YES YES 24 3 1 YES FLASH 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified 85 °C -40 °C 260 40 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm ATMEL CORP BGA LFBGA, BGA217,17X17,32 217 unknown 3A991.A.2 8542.31.00.01
AT91SAM9G20-CU
Microchip Technology Inc
Check for Price Active 32 400 MHz 32768 16 23 20 MHz YES 1 V MICROPROCESSOR, RISC CMOS 24-CH PHERIPHERAL DMA CONTROLLER AVAILABLE YES FIXED POINT YES YES 3 8 100 mA 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 85 °C -40 °C TS 16949 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC LFBGA-217 compliant 8542.31.00.01 2017-10-02