Parametric results for: AT90CAN32-15AT under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: at90can3215at
Select parts from the table below to compare.
Compare
Compare
AT90CAN32-15AT
Atmel Corporation
Check for Price Buy Yes Transferred 8 16 MHz 32768 2048 AVR RISC 8 16 16 MHz 8 53 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ 1 16 AVR NO AVR NO 32 YES 8 YES 2 FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP TQFP, TQFP64,.63SQ,32 64 compliant 8542.31.00.01
AT90CAN32-15AT1
Atmel Corporation
Check for Price Buy Yes Transferred 8 16 MHz 32768 2048 AVR RISC 8 16 16 MHz 8 53 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ 1 16 AVR NO AVR NO 32 YES 8 YES 2 FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 105 °C -40 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 64 compliant 8542.31.00.01
AT90CAN32-15AT
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 16 MHz 32768 1024 AVR RISC 8 16 16 MHz 53 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ YES NO NO FLOATING-POINT YES NO YES 8 2 8 8 YES FLASH 30 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 compliant 8542.31.00.01 EAR99 Microchip
AT90CAN32-15AT1
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 16 MHz 32768 1024 AVR RISC 8 16 16 MHz 53 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ YES NO NO FLOATING-POINT YES NO YES 8 2 8 8 YES FLASH 30 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 compliant 8542.31.00.01 EAR99