Filter Your Search
1 - 3 of 3 results
![]() |
AT90CAN128-16AU
Atmel Corporation
|
$6.1293 | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | 1 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 37 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 12 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | GREEN, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||
![]() |
AT90CAN128-16AU
Microchip Technology Inc
|
$8.9207 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | GREEN, 1 MM HEIGHT, PLASTIC, TQFP-64 | compliant | 8542.31.00.01 | EAR99 | Microchip | ||||||||||||
![]() |
AT90CAN128-16AUR
Microchip Technology Inc
|
$9.8627 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.31.00.01 | EAR99 | Microchip |