Parametric results for: AT89LP3240-20PU under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: at89lp324020pu
Select parts from the table below to compare.
Compare
Compare
AT89LP3240-20PU
Microchip Technology Inc
Check for Price Buy Yes Yes Obsolete 8 20 MHz 32768 4352 8051 8 16 24 MHz 38 3 NO 3.3 V MICROCONTROLLER CMOS NO YES NO FIXED POINT YES NO YES 2 1 8 YES FLASH 8.5 mA 3.6 V 3.3 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm MICROCHIP TECHNOLOGY INC DIP-40 compliant EAR99 8542.31.00.01 Microchip
AT89LP3240-20PU
Atmel Corporation
Check for Price Buy Yes Transferred 8 24 MHz 32768 256 8051 8 16 24 MHz 8 38 NO 3.3 V MICROCONTROLLER CMOS 10 OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ 20 8051 YES 8051 NO 32 YES 8 YES 4.25 FLASH 8.5 mA 3.6 V 2.7 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm ATMEL CORP 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 compliant 8542.31.00.01 DIP 40