Filter Your Search
1 - 8 of 8 results
![]() |
AT45DB321D-MU-2.5
Adesto Technologies Corporation
|
Check for Price Buy | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 50 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ADESTO TECHNOLOGIES CORP | DFN | VDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||||||||||||||
![]() |
AT45DB321D-MU
Adesto Technologies Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 528 BYTES EACH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ADESTO TECHNOLOGIES CORP | DFN | VDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||||
![]() |
AT45DB321D-MU-SL954
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 512 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ATMEL CORP | DFN | 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
AT45DB321D-MU-SL955
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 512 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ATMEL CORP | DFN | 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
AT45DB321D-MU
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 528 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ATMEL CORP | DFN | 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
![]() |
AT45DB321D-MU-SL954
Adesto Technologies Corporation
|
Check for Price Buy | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 512 BYTES EACH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ADESTO TECHNOLOGIES CORP | DFN | VDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||||||||
![]() |
AT45DB321D-MU-2.5
Atmel Corporation
|
Check for Price Buy | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 50 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ATMEL CORP | DFN | 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
![]() |
AT45DB321D-MU-SL955
Adesto Technologies Corporation
|
Check for Price Buy | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 512 BYTES EACH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | ADESTO TECHNOLOGIES CORP | DFN | VDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies |