Parametric results for: AT45DB041E-SHNHC-T under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at45db041eshnhct
Select parts from the table below to compare.
Compare
Compare
AT45DB041E-SHNHC-T
Renesas Electronics Corporation
Check for Price Buy Yes Active 4.1943 Mbit 1 4MX1 3 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 40 µA 16 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics
AT45DB041E-SHNHC-T
Adesto Technologies Corporation
Check for Price Buy Yes Yes Transferred 4.1943 Mbit 1 4MX1 3 V 85 MHz FLASH ALSO OPERATES MIN 1.65 V AT 70 MHZ 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 2.7 V SPI 1 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP compliant Adesto Technologies SOIC 0.208 INCH, GREEN, PLASTIC, SOIC-8 8 EAR99 8542.32.00.51
AT45DB041E-SHNHC-T
Dialog Semiconductor GmbH
Check for Price Buy Yes Transferred 4.1943 Mbit 1 4MX1 3 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 40 µA 16 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm DIALOG SEMICONDUCTOR GMBH compliant SOIC-8