Filter Your Search
1 - 2 of 2 results
|
AT34C02U3-10UU-1.8
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | 2.7 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,40/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 910 µm | 2 mm | 1.5 mm | MICROCHIP TECHNOLOGY INC | 1.50 X 2 MM, 0.50 MM PITCH, GREEN, DBGA-8 | compliant | EAR99 | 8542.32.00.51 | ||||||
![]() |
AT34C02U3-10UU-1.8
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 2.7 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,40/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 910 µm | 2 mm | 1.5 mm | ATMEL CORP | 1.50 X 2 MM, 0.50 MM PITCH, GREEN, DBGA-8 | unknown | EAR99 | 8542.32.00.51 | BGA | 8 |