Parametric results for: AT32UC3C2512C-Z2ZR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at32uc3c2512cz2zr
Select parts from the table below to compare.
Compare
Compare
AT32UC3C2512C-Z2ZR
Atmel Corporation
Check for Price Buy Yes Transferred 32 50 MHz 131072 65536 AVR RISC 16 24 8 MHz 64 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES 32 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N64 Not Qualified 125 °C -40 °C AEC-Q100 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP QFP GREEN, MO-026, QFN-64 64 compliant 8542.31.00.01
AT32UC3C2512C-Z2ZR
Microchip Technology Inc
Check for Price Buy Yes Yes Active 32 50 MHz 524288 65536 AVR RISC 16 24 20 MHz 64 4 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 8 4 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N64 Not Qualified 125 °C -40 °C AEC-Q100; TS 16949 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 3A991.A.2 Microchip