Parametric results for: AT32UC3B0128-A2UT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at32uc3b0128a2ut
Select parts from the table below to compare.
Compare
Compare
AT32UC3B0128-A2UT
Microchip Technology Inc
$7.0846 Yes Yes Active 32 60 MHz 131072 32768 AVR RISC 50 MHz 44 3 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3 V I/O SUPPLY YES YES YES FLOATING-POINT YES YES YES 7 8 44 8 YES FLASH 1.95 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC MS-026, TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip
AT32UC3B0128-A2UT
Atmel Corporation
Check for Price Yes Transferred 32 60 MHz 131072 32768 AVR RISC 50 MHz 8 44 YES 1.8 V MICROCONTROLLER, RISC CMOS 10 ALSO REQUIRES 3.3 V I/O SUPPLY 0 60 AVR YES AVR YES 128 YES 8 YES 32 FLASH 1.95 V 1.65 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP MS-026, TQFP-64 compliant 3A991.A.2 8542.31.00.01 QFP 64