Parametric results for: AT32UC3A3128-CTUT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at32uc3a3128ctut
Select parts from the table below to compare.
Compare
Compare
AT32UC3A3128-CTUT
Microchip Technology Inc
$7.5275 Yes Yes Active 32 66 MHz 131072 65536 AVR RISC 16 24 50 MHz 110 6 YES 1.85 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 3.3 V YES YES YES FLOATING POINT YES YES YES 8 4 8 8 NO FLASH 1.95 V 1.75 V INDUSTRIAL S-PBGA-B144 Not Qualified 3 85 °C -40 °C 144 PLASTIC/EPOXY TFBGA BGA144,12X12,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC TFBGA-144 compliant 3A991.A.2 8542.31.00.01 Microchip
AT32UC3A3128-CTUT
Atmel Corporation
Check for Price Yes Transferred 32 66 MHz 131072 65536 AVR RISC 16 24 50 MHz 8 110 YES 1.85 V MICROCONTROLLER, RISC CMOS 10 IT ALSO OPERATES AT 3.3 V 0 84 AVR YES AVR YES 128 YES 8 NO 128 FLASH 1.95 V 1.75 V INDUSTRIAL S-PBGA-B144 Not Qualified 3 85 °C -40 °C 144 PLASTIC/EPOXY TFBGA BGA144,12X12,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 11 mm 11 mm ATMEL CORP 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 compliant 3A991.A.2 8542.31.00.01 BGA 144