Filter Your Search
1 - 2 of 2 results
![]() |
AT32UC3A0256-ALUR
Microchip Technology Inc
|
$14.0550 | Yes | Yes | Active | 32 | 66 MHz | 262144 | 65536 | AVR RISC | 16 | 24 | 16 MHz | 109 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3 V | YES | YES | FIXED POINT | YES | NO | YES | 15 | 4 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | MS-026, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
AT32UC3A0256-ALUR
Atmel Corporation
|
Check for Price | Transferred | 32 | 66 MHz | 262144 | 65536 | AVR RISC | 16 | 24 | 16 MHz | 8 | 109 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 3.3 V | 0 | 66 | AVR | YES | AVR | YES | 256 | YES | 8 | YES | 64 | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | MS-026, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 |