Parametric results for: AT29C512-12PC under Flash Memories

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: at29c51212pc
Select parts from the table below to compare.
Compare
Compare
AT29C512-12PC
Atmel Corporation
Check for Price Buy No Obsolete 524.288 kbit 8 128 64KX8 5 V 120 ns FLASH AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION NO YES 10000 Write/Erase Cycles 1 512 64000 65.536 k ASYNCHRONOUS 3-STATE 128 words PARALLEL 5 V 100 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE 10 ms R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 42.037 mm 15.24 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, DIP-32 32 unknown EAR99 8542.32.00.51