Filter Your Search
1 - 2 of 2 results
|
AT28C16-15PC
Microchip Technology Inc
|
Check for Price Buy | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | 1 ms | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 31.9 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-24 | compliant | Microchip | ||||||||||||||
![]() |
AT28C16-15PC
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE; 10 YEARS DATA RETENTION | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 1 ms | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 31.9 mm | 15.24 mm | ATMEL CORP | 0.600 INCH, PLASTIC, DIP-24 | unknown | DIP | 24 | EAR99 | 8542.32.00.51 |