Parametric results for: AT25SF081-MAHD-T under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at25sf081mahdt
Select parts from the table below to compare.
Compare
Compare
AT25SF081-MAHD-T
Adesto Technologies Corporation
Check for Price Buy Yes Yes Transferred 8.3886 Mbit 8 1MX8 3 V 104 MHz FLASH 20 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ADESTO TECHNOLOGIES CORP UDFN-8 compliant EAR99 8542.32.00.51 Adesto Technologies
AT25SF081-MAHD-T
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 8.3886 Mbit 8 1MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 5 µA 12 µA 3.6 V 2.5 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C 8 HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm RENESAS ELECTRONICS CORP unknown Renesas Electronics DFN
AT25SF081-MAHD-T
Dialog Semiconductor GmbH
Check for Price Buy Yes Obsolete 8.3886 Mbit 8 1MX8 3 V 104 MHz FLASH ALSO OPERATES WITH 2.3VMIN SUPPLY 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 3 V QSPI 25 µA 16 µA 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm DIALOG SEMICONDUCTOR GMBH UDFN-8 compliant