Filter Your Search
1 - 2 of 2 results
![]() |
AT25HP512-10PI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 5 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 10 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT25HP512-10PI-2.7
Microchip Technology Inc
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 10 MHz | EEPROM | 2.7V TO 5.5V @ 5MHz AND 1.8V TO 5.5V @ 2MHz | 40 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 10 µA | 5.5 V | 4.5 V | CMOS | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant |