Parametric results for: AT25DF021A-SSHN-T under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at25df021asshnt
Select parts from the table below to compare.
Compare
Compare
AT25DF021A-SSHN-T
Adesto Technologies Corporation
$0.7495 Yes Yes Transferred 2.0972 Mbit 8 256KX8 1.8 V 104 MHz FLASH IT ALSO OPERATES AT 2.3V MIN 20 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e4 1 85 °C -40 °C 260 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant EAR99 8542.32.00.51 Adesto Technologies
AT25DF021A-SSHN-T
Dialog Semiconductor GmbH
Check for Price Yes Transferred 2.0972 Mbit 8 256KX8 1.8 V 104 MHz FLASH IT ALSO OPERATES AT 2.3V MIN 20 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e4 1 85 °C -40 °C 260 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm DIALOG SEMICONDUCTOR GMBH SOIC-8 compliant
AT25DF021A-SSHN-T
Renesas Electronics Corporation
Check for Price Yes Yes Active 2.0972 Mbit 8 256KX8 1.8 V 104 MHz FLASH IT ALSO OPERATES AT 2.3V MIN 20 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e4 1 85 °C -40 °C 260 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-8 compliant Renesas Electronics SOIC-N