Filter Your Search
1 - 2 of 2 results
![]() |
AT24C64D-MAHM-T
Microchip Technology Inc
|
$0.5020 Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSSOP | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||
![]() |
AT24C64D-MAHM-T
Atmel Corporation
|
Check for Price Buy | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 1 MHz | EEPROM | NO | YES | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSSOP | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | compliant | SON | 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | 8 | EAR99 | 8542.32.00.51 |