Parametric results for: AT24C64BN10SU27 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: at24c64bn10su27
Select parts from the table below to compare.
Compare
Compare
AT24C64BN-10SU-2.7
Microchip Technology Inc
$0.8381 Buy Yes Yes Active 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant Microchip
AT24C64BN-10SU-2.7
Atmel Corporation
Check for Price Buy Yes Yes Transferred 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 unknown SOIC 8 EAR99 8542.32.00.51
AT24C64BN-10SU-2.7-T
Microchip Technology Inc
Check for Price Buy Yes Active 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip EAR99 8542.32.00.51 2017-01-26