Filter Your Search
1 - 1 of 1 results
![]() |
AT24C256-10PI-1.8
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION 40 YEARS | 40 | 1000000 Write/Erase Cycles | 10100DDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 200 nA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |