Parametric results for: AT24C256-10PC-1.8 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at24c25610pc18
Select parts from the table below to compare.
Compare
Compare
AT24C256-10PC-1.8
Atmel Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 2.5 V 100 kHz EEPROM HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION 40 YEARS 40 100000 Write/Erase Cycles 10100DDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 200 nA 3.6 V 1.8 V CMOS COMMERCIAL 20 ms HARDWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.59 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51