Parametric results for: AT24C128C-SSHM-B under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: at24c128csshmb
Select parts from the table below to compare.
Compare
Compare
AT24C128C-SSHM-B
Microchip Technology Inc
$0.4578 Yes Yes Active 131.072 kbit 8 16KX8 3 V 1 MHz EEPROM 1.7V TO 5.5V @ 0.4MHz 100 1000000 Write/Erase Cycles 1010DDDR 1 1 16000 16.384 k SYNCHRONOUS SERIAL 3 V I2C 6 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip
AT24C128C-SSHM-B
Atmel Corporation
Check for Price Yes Yes Transferred 131.072 kbit 8 16KX8 2.5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP compliant SOIC 0.150 INCH, GREEN, PLASTIC, MO-012AA, SOIC-8 8 EAR99 8542.32.00.51