Parametric results for: AT24C08N-10SI-1.8 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at24c08n10si18
Select parts from the table below to compare.
Compare
Compare
AT24C08N-10SI-1.8T/R
Atmel Corporation
Check for Price Buy Obsolete 8.192 kbit 8 1KX8 5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE 1000000 Write/Erase Cycles 1010DXXR 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51
AT24C08N-10SI-1.8
Atmel Corporation
Check for Price Buy No No Obsolete 8.192 kbit 8 1KX8 2.5 V 100 kHz EEPROM DATA RETENTION = 100 YEARS 100 1000000 Write/Erase Cycles 1010DXXR 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.32.00.51