Parametric results for: AT24C02C-CUM-T under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at24c02ccumt
Select parts from the table below to compare.
Compare
Compare
AT24C02C-CUM-T
Atmel Corporation
Check for Price Yes Transferred 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PBGA-B8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY VFBGA BGA8,2X4,40/20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Matte Tin (Sn) BALL 500 µm BOTTOM 850 µm 2 mm 1.5 mm ATMEL CORP BGA VFBGA, BGA8,2X4,40/20 8 unknown EAR99 8542.32.00.51
AT24C02C-CUM-T
Microchip Technology Inc
Check for Price Yes Active 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PBGA-B8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 850 µm 2 mm 1.5 mm MICROCHIP TECHNOLOGY INC VFBGA-8 compliant EAR99 8542.32.00.51 2016-12-07 Microchip