Filter Your Search
1 - 6 of 6 results
|
AT24C02A-10PI-2.7
Microchip Technology Inc
|
Check for Price Buy | No | Active | 2.048 kbit | 8 | 256X8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 3 V | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | 5 ms | HARDWARE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | ||||||||||||
![]() |
AT24C02A-10PI-2.7
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 2.048 kbit | 8 | 256X8 | 3 V | 400 kHz | EEPROM | DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.32.00.51 | |||
![]() |
AT24C02A-10PI-1.8
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 100 kHz | EEPROM | DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.32.00.51 | |||
![]() |
AT24C02A-10PI-2.5
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE; DATA RETENTION ... more | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.32.00.51 | ||||
|
AT24C02A-10PI-1.8
Microchip Technology Inc
|
Check for Price Buy | No | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 2.5 V | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | 5 ms | HARDWARE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | ||||||||||||
![]() |
AT24C02A-10PI
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 2 WIRE SERIAL INTERFACE; DATA RETENTION ... more | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 18 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.32.00.51 |