Filter Your Search
1 - 2 of 2 results
|
AT21CS11-SSH10-T
Atmel Corporation
|
Check for Price Buy | Transferred | 1.024 kbit | 8 | 128X8 | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 1-WIRE | 4.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT21CS11-SSH10-T
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.024 kbit | 8 | 128X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 1-WIRE | 3 µA | 500 nA | 4.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |