Parametric results for: ASPI-4030S-6R8M-T under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: aspi4030s6r8mt
Select parts from the table below to compare.
Compare
Compare
ASPI-4030S-6R8M-T
Abracon Corporation
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 90 mΩ 20 % YES 100 kHz 1.6 A 24 MHz NICKEL-ZINC FERRITE 1616 POWER INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 3 mm 4 mm 4 mm ABRACON LLC CHIP compliant EAR99 8504.50.80.00 ABRACON