Filter Your Search
1 - 1 of 1 results
|
ASMCJ6.5A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Not Recommended | 3 V | 11.2 V | 500 µA | 6.5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.98 V | 1.5 kW | 6.5 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |