Parametric results for: ASMBJ58CA under Transient Suppressors

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: asmbj58ca
Select parts from the table below to compare.
Compare
Compare
MASMBJ58CAE3
Microchip Technology Inc
$5.8376 Yes Active 1.38 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.2 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN not_compliant
MASMBJ58CA
Microchip Technology Inc
$5.8376 No Active 1.38 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.2 V 600 W R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN compliant
MASMBJ58CAE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.2 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
ASMBJ58CA-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 93.6 V 5 µA 5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.2 V 600 W 58 V R-PDSO-C2 AEC-Q101; MIL-STD-750 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
ASMBJ58CA
Lite-On Semiconductor Corporation
Check for Price Yes Transferred NOT SPECIFIED NOT SPECIFIED LITE-ON SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2018-12-10
ASMBJ58CA
Diodes Incorporated
Check for Price Yes Active 93.6 V 500 nA 1.5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.2 V 600 W 58 V R-PDSO-C2 e3 MIL-STD-202 175 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL DIODES INC not_compliant
MASMBJ58CA/TR
Microsemi Corporation
Check for Price No Transferred 93.6 V 1.38 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE TR, 7 INCH; 750 71.2 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
MASMBJ58CA/TR7
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.2 V 600 W R-PDSO-J2 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50 DO-214AA 2
MASMBJ58CAE3TR
Microsemi Corporation
Check for Price Yes Yes Active 93.6 V 1.38 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.2 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AA 2
MASMBJ58CA/TR13
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.2 V 600 W R-PDSO-J2 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50 DO-214AA 2