Parametric results for: ASE-50.000MHZ-L-C-T under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ase50000mhzlct
Select parts from the table below to compare.
Compare
Compare
ASE-50.000MHZ-L-C-T2
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant EAR99 8541.60.00.60 Clock ABRACON
ASE-50.000MHZ-L-C-T3
Abracon Corporation
Check for Price Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC SMD, 4 PIN compliant Clock
ASE-50.000MHZ-L-C-T
Abracon Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 4 ns NO 200 MHz 625 kHz 4 ns 10 mA 3.465 V 3.135 V 45/55 % CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,86 YES 3.2mm x 2.5mm x 1.0mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant EAR99 8541.60.00.60 Clock ABRACON