Filter Your Search
1 - 1 of 1 results
|
ASDX100G24R-DO
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 8 ms | 100 Psi | 19A-E66 | 2 % | 2 % | 19A | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13.97 mm | 13.94 mm | 16.89 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | unknown |