Parametric results for: ASDX-00 under Pressure Sensors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: asdx00
Select parts from the table below to compare.
Compare
Compare
ASDX005D44R-DO
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active NO THROUGH HOLE MOUNT TEMPERATURE COMPENSATED 5.25 V 4.75 V 105 °C -20 °C HONEYWELL SENSING AND CONTROL unknown 2 % 5.05 mm 8.89 mm 16.63 mm 12 19A 6 mA 2-WIRE INTERFACE 19A-E66 DIGITAL VOLTAGE RECTANGULAR STRAIGHT 5 Psi DIFFERENTIAL 8 ms PRESSURE SENSOR,PIEZORESISTIVE SOLDER
ASDX001G24R
Honeywell Microelectronics & Precision Sensors
Check for Price Buy Active NO THROUGH HOLE MOUNT TEMPERATURE COMPENSATED 5.25 V 4.75 V 105 °C -20 °C HONEYWELL MICROELECTRONICS AND PRECISION SENSORS unknown 2 % 13.97 mm 8.89 mm 16.89 mm 0.50V 6 mA 0.50-4.50V ANALOG VOLTAGE RECTANGULAR STRAIGHT 1 Psi GAGE 8 ms PRESSURE SENSOR,PEIZORESISTIVE SOLDER PLASTIC 2 %
ASDX001D44D-DO
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active NO THROUGH HOLE MOUNT TEMPERATURE COMPENSATED 5.25 V 4.75 V 105 °C -20 °C HONEYWELL SENSING AND CONTROL unknown 2 % 5.05 mm 8.89 mm 16.63 mm 12 19A 6 mA 2-WIRE INTERFACE 19A-E66 DIGITAL VOLTAGE RECTANGULAR STRAIGHT 1 Psi DIFFERENTIAL 8 ms PRESSURE SENSOR,PIEZORESISTIVE SOLDER
ASDX005D44R
Honeywell Microelectronics & Precision Sensors
Check for Price Buy Yes Active NO THROUGH HOLE MOUNT TEMPERATURE COMPENSATED 5.25 V 4.75 V 105 °C -20 °C HONEYWELL MICROELECTRONICS AND PRECISION SENSORS unknown 2 % 13.97 mm 8.89 mm 16.89 mm 0.50V 6 mA 0.50-4.50V ANALOG VOLTAGE RECTANGULAR STRAIGHT 5 Psi DIFFERENTIAL 8 ms PRESSURE SENSOR,PEIZORESISTIVE SOLDER PLASTIC 2 %
ASDX001D44R-DO
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active NO THROUGH HOLE MOUNT TEMPERATURE COMPENSATED 5.25 V 4.75 V 105 °C -20 °C HONEYWELL SENSING AND CONTROL compliant 2 % 5.05 mm 8.89 mm 16.63 mm 12 19A 6 mA 2-WIRE INTERFACE 19A-E66 DIGITAL VOLTAGE RECTANGULAR STRAIGHT 1 Psi DIFFERENTIAL 8 ms PRESSURE SENSOR,PIEZORESISTIVE SOLDER
ASDX-00
ams OSRAM Group
Check for Price Buy Yes Active LASER DIODE AMS-OSRAM AG compliant
ASDX005G24R
Honeywell Microelectronics & Precision Sensors
Check for Price Buy Active NO THROUGH HOLE MOUNT TEMPERATURE COMPENSATED 5.25 V 4.75 V 105 °C -20 °C HONEYWELL MICROELECTRONICS AND PRECISION SENSORS unknown 2 % 13.97 mm 8.89 mm 16.89 mm 0.50V 6 mA 0.50-4.50V ANALOG VOLTAGE RECTANGULAR STRAIGHT 5 Psi GAGE 8 ms PRESSURE SENSOR,PEIZORESISTIVE SOLDER PLASTIC 2 %
ASDX005G24R-DO
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active NO THROUGH HOLE MOUNT TEMPERATURE COMPENSATED 5.25 V 4.75 V 105 °C -20 °C HONEYWELL SENSING AND CONTROL unknown 2 % 13.97 mm 13.94 mm 16.89 mm 12 19A 6 mA 2-WIRE INTERFACE 19A-E66 DIGITAL VOLTAGE RECTANGULAR STRAIGHT 5 Psi GAGE 8 ms PRESSURE SENSOR,PIEZORESISTIVE SOLDER
ASDX005D44D-DO
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active NO THROUGH HOLE MOUNT TEMPERATURE COMPENSATED 5.25 V 4.75 V 105 °C -20 °C HONEYWELL SENSING AND CONTROL unknown 2 % 5.05 mm 8.89 mm 16.63 mm 12 19A 6 mA 2-WIRE INTERFACE 19A-E66 DIGITAL VOLTAGE RECTANGULAR STRAIGHT 5 Psi DIFFERENTIAL 8 ms PRESSURE SENSOR,PIEZORESISTIVE SOLDER DIP-8
ASDX001G24R-DO
Honeywell Sensing and Control
Check for Price Buy Yes Yes Active NO THROUGH HOLE MOUNT TEMPERATURE COMPENSATED 5.25 V 4.75 V 105 °C -20 °C HONEYWELL SENSING AND CONTROL unknown 2 % 13.97 mm 13.94 mm 16.89 mm 12 19A 6 mA 2-WIRE INTERFACE 19A-E66 DIGITAL VOLTAGE RECTANGULAR STRAIGHT 1 Psi GAGE 8 ms PRESSURE SENSOR,PIEZORESISTIVE SOLDER