Parametric results for: ASDDV-25.000MHZ-LC-T under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asddv25000mhzlct
Select parts from the table below to compare.
Compare
Compare
ASDDV-25.000MHZ-LC-T
Abracon Corporation
Check for Price Yes Active 25 MHz 50 % 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH CMOS/HCMOS O/P 8 ns NO 8 ns 4 mA 3.6 V 1.6 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,64/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC SMD, 4 PIN compliant Clock ABRACON