Parametric results for: ASA01F36-LS under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: asa01f36ls
Select parts from the table below to compare.
Compare
Compare
ASA01F36-LS
Artesyn Embedded Technologies
$33.4900 Buy Yes Yes Transferred 24 V 3.3 V 75 V 18 V 3.234 V 3.366 V 1 NO NO SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3.96 W R-XDMA-P8 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 20.32 mm 31.75 mm 10.16 mm ARTESYN EMBEDDED TECHNOLOGIES DIP Module-8 8 unknown EAR99
ASA01F36-LS
Vertiv Inc
Check for Price Buy Yes Transferred 24 V 3.3 V 75 V 18 V 3.234 V 3.366 V 1 NO NO SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3.96 W R-XDMA-P8 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 20.32 mm 31.75 mm 10.16 mm VERTIV CO ROHS COMPLIANT, DIP-8 unknown EAR99
ASA01F36-LS
Advanced Energy Industries Inc
Check for Price Buy Yes Active 24 V 3.3 V 75 V 18 V 3.234 V 3.366 V 1.2 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.5 % 1 % 1 SHORT CIRCUIT HYBRID 3.96 W R-MDIP-P8 UL, CSA, CE 1 71 °C -40 °C UL 62328-1 8 METAL DIP RECTANGULAR IN-LINE NO PIN/PEG DUAL 20.32 mm 31.75 mm 10.16 mm ADVANCED ENERGY INDUSTRIES INC DIP-8 unknown Advanced Energy