Filter Your Search
1 - 1 of 1 results
![]() |
ASA-48.000MHZ-L-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 10 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,51 | YES | Gold (Au) - electroplated | 2.0mm x 1.6mm x 0.7mm | ABRACON LLC | compliant | Clock | ABRACON |