Parametric results for: AS7C4096A-20JCN under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: as7c4096a20jcn
Select parts from the table below to compare.
Compare
Compare
AS7C4096A-20JCN
Alliance Memory Inc
$7.5736 Yes Yes Active 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J36 Not Qualified 3 70 °C 36 PLASTIC/EPOXY SOJ SOJ36,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.7592 mm 23.495 mm 10.16 mm ALLIANCE MEMORY INC SOJ 36 compliant 3A991.B.2.A 8542.32.00.41 Alliance Memory
AS7C4096A-20JCNTR
Alliance Memory Inc
$8.9608 Yes Yes Active 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J36 3 70 °C 36 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.7592 mm 23.495 mm 10.16 mm ALLIANCE MEMORY INC SOJ 36 compliant 3A991.B.2.A 8542.32.00.41 Alliance Memory SOJ,
AS7C4096A-20JCN
Alliance Semiconductor Corporation
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J36 Not Qualified e3/e6 70 °C 245 36 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.7592 mm 23.495 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP SOJ 36 unknown 3A991.B.2.A 8542.32.00.41 0.400 INCH, LEAD FREE, SOJ-36