Filter Your Search
1 - 1 of 1 results
![]() |
AS4SD16M16DGC-75/XT
Micross Components
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-G54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICROSS COMPONENTS | TSOP2 | TSOP2, | 54 | compliant | EAR99 | 8542.32.00.24 | true |